Hirose FX12B-24S-0.4SV(30) technical specifications.
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FX12 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX12B-24S-0.4SV(30) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.