Hirose FX15-3032PCFA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Number of Rows | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | FX15 |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX15-3032PCFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.