Hirose FX15-3032PCFB technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | FX15 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX15-3032PCFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
