Hirose FX15M-21P-C technical specifications.
| Contact Material | Bronze |
| Contact Pitch | 1mm |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Data Rate | 2.5Gbps |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX15 |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX15M-21P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.