Datasheets.com
Datasheets.com
Conn Wire to Board RCP 21 POS 0.5mm Solder RA SMD T/R
Hirose

FX15M-21S-0.5SH

Conn Wire to Board RCP 21 POS 0.5mm Solder RA SMD T/R

Voltage Rating100V
Current Rating500mA
MountingSurface Mount
Quick Jump:

Technical Specifications

Hirose FX15M-21S-0.5SH technical specifications.

General

Contact Material
Bronze
Contact Plating
Gold
Current Rating
500mA
Gender
Receptacle
Housing Color
Black
Lead Free
Lead Free
Max Operating Temperature
80°C
Min Operating Temperature
-55°C
Mount
Surface Mount
Number of Contacts
21
Number of Positions
21
Number of Rows
1
Orientation
Right Angle
Package Quantity
1000
Packaging
Tape and Reel
Pitch
0.5mm
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
Yes
Series
FX15
Termination
Solder
Voltage Rating
100V

Compliance

RoHS
Compliant

Datasheet

Hirose FX15M-21S-0.5SH Datasheet

Download the complete datasheet for Hirose FX15M-21S-0.5SH to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.