Hirose FX15M-21S-0.5SH(30) technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 21 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FX15 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX15M-21S-0.5SH(30) to view detailed technical specifications.
No datasheet is available for this part.