Hirose FX15SC-51S-0.5SH technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Features | Shielded |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX15 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX15SC-51S-0.5SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
