Hirose FX16-21S-0.5SV(30) technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FX16 |
| Stack Height | 8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX16-21S-0.5SV(30) to view detailed technical specifications.
No datasheet is available for this part.