Hirose FX16-31P-HC technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FX16 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX16-31P-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.