Hirose FX16-31S-0.5SV(30) technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 31 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FX16 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX16-31S-0.5SV(30) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.