Hirose FX16F-21P-HC technical specifications.
| Current Rating | 500mA |
| Features | Shielded |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FX16 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX16F-21P-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.