
Hirose FX16M2-41S-0.5SV(30) technical specifications.
| Contact Plating | Tin |
| Mount | Surface Mount |
| Number of Positions | 41 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | FX16 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX16M2-41S-0.5SV(30) to view detailed technical specifications.
No datasheet is available for this part.