Hirose FX18-120S-0.8SV10 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 120 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose FX18-120S-0.8SV10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.