Board-to-board receptacle with 60 positions and 2 rows, featuring a 0.8mm contact pitch. Constructed with gold-plated bronze contacts, this straight, surface-mount component offers a 500mA current rating and a 100V voltage rating. The black housing measures 11.75mm in height, 35.9mm in length, and 7.8mm in width, with a mated stacking height of 15mm. Operating across a temperature range of -55°C to 80°C, it is RoHS compliant and lead-free.
Hirose FX18-60S-0.8SV15 technical specifications.
| Contact Material | Bronze |
| Contact Pitch | 800um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 100V |
| Current Rating | 500mA |
| Gender | Receptacle |
| Height | 11.75mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 35.9mm |
| Mated Stacking Heights | 25mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX18 |
| Stack Height | 15mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX18-60S-0.8SV15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.