
80-position, 2-row board-to-board receptacle with a 0.031-inch pitch. Features gold-plated bronze contacts and a 500mA current rating. Designed for surface mount termination with a 20mm stack height. Operates within a -55°C to 80°C temperature range and supports a 100V voltage rating. Lead-free and RoHS compliant.
Hirose FX18-80S-0.8SV20 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mated Stacking Heights | 30mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 0.031inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX18 |
| Stack Height | 20mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX18-80S-0.8SV20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.