
This 100-position 2-row shrouded female header features a contact material of bronze with a gold plating, supporting a current rating of 500mA. It has a flammability rating of UL94 V-0 and is lead-free. The header is designed for through-hole mounting and is available in a black housing color. It is compliant with RoHS regulations and is part of the FX2 series.
Hirose FX2-100S-1.27DS(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FX2 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2-100S-1.27DS(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
