Hirose FX2-20P-1.27SVL(95) technical specifications.
| Contact Pitch | 1.27mm |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 125V |
| Current Rating | 500mA |
| Height | 8.6mm |
| Housing Color | Brown |
| Length | 22.75mm |
| Number of Positions | 20 |
| Orientation | Straight |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2-20P-1.27SVL(95) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.