Hirose FX2-20S-1.27SVL technical specifications.
| Current Rating | 500mA |
| Height | 9.7mm |
| Length | 22.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 20 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Shape | Straight |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX2-20S-1.27SVL to view detailed technical specifications.
No datasheet is available for this part.