Hirose FX2-40P-0.635SH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Lead Free | Contains Lead |
| Number of Positions | 40 |
| RoHS Compliant | No |
| Series | FX2 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX2-40P-0.635SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
