Quick Jump:
Technical Specifications
Hirose FX2-80P-0.635SH technical specifications.
General
Contact Material
Bronze
Contact Plating
Gold
Flammability Rating
UL94 V-0
Housing Color
Brown
Lead Free
Contains Lead
Number of Positions
80
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Datasheet
Hirose FX2-80P-0.635SH Datasheet
Download the complete datasheet for Hirose FX2-80P-0.635SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.