
The Hirose FX20-100P-0.5SV15(10) is a 100-position, 2-row surface mount male connector with a gold plated contact material and a copper alloy base. It has a current rating of 500mA and a voltage rating of 50V. The connector is designed for surface mount applications and has a pitch of 0.02inch. It is packaged in a tray and is not compliant with Reach SVHC regulations.
Hirose FX20-100P-0.5SV15(10) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.02inch |
| Reach SVHC Compliant | No |
| Series | FunctionMax™ FX20 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX20-100P-0.5SV15(10) to view detailed technical specifications.
No datasheet is available for this part.
