The Hirose FX20-80P-0.5SV20(10) is a 80-position 2-row surface mount connector with a current rating of 500mA and a voltage rating of 50V. It features gold plated contacts and a copper alloy contact material. The connector is designed for surface mount applications and is available in a tray packaging. It has a pitch of 0.02inch and a mated stacking height of 30mm.
Hirose FX20-80P-0.5SV20(10) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Mated Stacking Heights | 30mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.02inch |
| Reach SVHC Compliant | No |
| Series | FunctionMax™ FX20 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX20-80P-0.5SV20(10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.