Board-to-board header with 100 positions and a 0.5mm pitch. Features surface mount (SMD) termination for solder connection. Designed for automotive applications, this connector offers a gold contact finish for enhanced conductivity and durability. Supplied in tray packaging for efficient handling.
Hirose FX23-100P-0.5SV20 technical specifications.
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose FX23-100P-0.5SV20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.