120-position male header for board-to-board applications. Features a 0.5mm pitch and straight, top-entry surface mount termination. Constructed with gold-plated contacts for reliable conductivity and a UL 94V-0 flammability rating. Designed for automotive environments and supplied in tray packaging.
Hirose FX23-120P-0.5SV15 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 120 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose FX23-120P-0.5SV15 to view detailed technical specifications.
No datasheet is available for this part.