Hirose FX2A-40P-0.635SH-71- technical specifications.
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 125VAC |
| Height | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose FX2A-40P-0.635SH-71- to view detailed technical specifications.
No datasheet is available for this part.