Hirose FX2A-80P-0.635SH(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2A-80P-0.635SH(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
