Hirose FX2B-100PA-1.27DS technical specifications.
| Contact Material | Brass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX2B-100PA-1.27DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.