Hirose FX2B-100PA-1.27DSAL(71) technical specifications.
| Contact Pitch | 1.27mm |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 125V |
| Current Rating | 500mA |
| Housing Color | Black |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2B-100PA-1.27DSAL(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.