100-position, 2-row shrouded header receptacle with a 1.27mm pitch. Features gold-plated bronze contacts and a 500mA current rating. Designed for right-angle cable mounting with Insulation Displacement Termination (IDT). Housing is black, UL94 V-0 flammability rated, lead-free, and RoHS compliant. Rated for 125V.
Hirose FX2B-100SA-1.27R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2B-100SA-1.27R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.