Hirose FX2B-40P-1.27DSAL technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 8.5mm |
| Length | 43.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 40 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Shape | Straight |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX2B-40P-1.27DSAL to view detailed technical specifications.
No datasheet is available for this part.