Hirose FX2B-40PA-1.27DSL(71) technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2B-40PA-1.27DSL(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.