Hirose FX2B-60PA-1.27DS technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX2B-60PA-1.27DS to view detailed technical specifications.
No datasheet is available for this part.