Hirose FX2B-80PA-1.27DS(71) technical specifications.
| Contact Material | Brass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Contacts | 80 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2B-80PA-1.27DS(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.