Hirose FX2B-80PA-1.27DSL(71) technical specifications.
| Contact Pitch | 1.27mm |
| Contact Voltage Rating (AC) | 125V |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Positions | 80 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2B-80PA-1.27DSL(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.