Hirose FX2BA-100PA-1.27DSAL(71) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | FX2 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2BA-100PA-1.27DSAL(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.