Hirose FX2BA-60PA-1.27DSA technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 55.7mm |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| RoHS Compliant | No |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX2BA-60PA-1.27DSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.