Hirose FX2C-120S-1.27DSA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| RoHS Compliant | No |
| Series | FX2 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX2C-120S-1.27DSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.