Hirose FX2C2-100S-1.27DSA(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2C2-100S-1.27DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.