Hirose FX2C2-80S-1.27DSA(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2C2-80S-1.27DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.