Hirose FX2CA-60S-1.27DSA(71) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Stack Height | 12mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2CA-60S-1.27DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.