Hirose FX2CA1-120P-1.27DSAL(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.905mm |
| Series | FX2 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2CA1-120P-1.27DSAL(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.