
This 52-position shrouded header features a brass contact material with gold plating, a current rating of 500mA, and a voltage rating of 125V. It is compliant with RoHS and has a flammability rating of UL94 V-0. The header is packaged in a tray and has a stack height of 13mm, with a pitch of 1.27mm and a termination type of through hole.
Hirose FX2CA1-52P-1.27DSA(71) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Stack Height | 13mm |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2CA1-52P-1.27DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.