This Hirose FX2CA2-52S-1.27DSAL connector features a current rating of 500mA and operates within a temperature range of -55°C to 85°C. It measures 34.07mm in length, 11.5mm in height, and 7mm in width, with a pitch of 2.54mm. The connector is not RoHS compliant.
Hirose FX2CA2-52S-1.27DSAL technical specifications.
| Current Rating | 500mA |
| Height | 11.5mm |
| Length | 34.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 52 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Shape | Straight |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX2CA2-52S-1.27DSAL to view detailed technical specifications.
No datasheet is available for this part.