Hirose FX2CA2-60P-1.27DSAL technical specifications.
| Current Rating | 500mA |
| Height | 10.5mm |
| Length | 48.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 60 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Shape | Straight |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX2CA2-60P-1.27DSAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.