Hirose FX2M6A-60P-1.27DSAL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 30.9mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 48.1mm |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| RoHS Compliant | No |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX2M6A-60P-1.27DSAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.