Hirose FX2M6A-60S-1.27DSAL(71) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 35.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 48.1mm |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX2M6A-60S-1.27DSAL(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.