4-contact, 1-row board-to-board connector with a 3.81mm pitch. Features male blade contacts made of copper alloy with gold plating for mating. Rated for 10A current and 250V voltage, with a maximum operating temperature of 105°C. Through-hole mounting and straight orientation facilitate easy integration. Insulation is black nylon with a UL94 V-0 flammability rating.
Hirose FX30B-4P-3.81DSA25 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.81mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX30B |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX30B-4P-3.81DSA25 to view detailed technical specifications.
No datasheet is available for this part.