Hirose FX4B1-40P-1.27SV(71) technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | FX4 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX4B1-40P-1.27SV(71) to view detailed technical specifications.
No datasheet is available for this part.