Hirose FX4BH-80P-1.27SV(71) technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FX4 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX4BH-80P-1.27SV(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.