Hirose FX5-20S2A-DSA(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FX5 |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX5-20S2A-DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
